

C2012X6S1A226M125AC | |
|---|---|
DigiKey Part Number | 445-7616-2-ND - Tape & Reel (TR) 445-7616-1-ND - Cut Tape (CT) 445-7616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1A226M125AC |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1A226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C226M125AC | TDK | 254.608 | 445-14486-1-ND | 0,47000 € | Upgrade |
| CL21X226MRQNNNE | Samsung Electro-Mechanics | 79.075 | 1276-1202-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,15486 € | 77,43 € |
| 1.000 | 0,14349 € | 143,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13032 € | 260,64 € |
| 4.000 | 0,12284 € | 491,36 € |
| 6.000 | 0,11910 € | 714,60 € |
| 10.000 | 0,11496 € | 1.149,60 € |
| 14.000 | 0,11253 € | 1.575,42 € |
| 20.000 | 0,11020 € | 2.204,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

