

C2012X6S0J226M125AB | |
|---|---|
DigiKey Part Number | 445-7620-2-ND - Tape & Reel (TR) 445-7620-1-ND - Cut Tape (CT) 445-7620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J226M125AB |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J226M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S0J226M085AC | TDK | 26.251 | 445-14469-1-ND | 0,34000 € | Direct |
| C2012X6S1C226M125AC | TDK | 254.608 | 445-14486-1-ND | 0,47000 € | Upgrade |
| C2012X7S0J226M125AC | TDK | 1.292.208 | 445-9093-1-ND | 0,39000 € | Upgrade |
| CL21X226MQQNNNG | Samsung Electro-Mechanics | 75.274 | 1276-6501-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19330 € | 19,33 € |
| 500 | 0,15624 € | 78,12 € |
| 1.000 | 0,14482 € | 144,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13154 € | 263,08 € |
| 4.000 | 0,12402 € | 496,08 € |
| 6.000 | 0,12025 € | 721,50 € |
| 10.000 | 0,11608 € | 1.160,80 € |
| 14.000 | 0,11364 € | 1.590,96 € |
| 20.000 | 0,11129 € | 2.225,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

