2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V225M125AB

DigiKey Part Number
445-14427-2-ND - Tape & Reel (TR)
445-14427-1-ND - Cut Tape (CT)
445-14427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V225M125AB
Description
CAP CER 2.2UF 35V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V225M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.048
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23600 €2,36 €
500,17580 €8,79 €
1000,15730 €15,73 €
5000,12612 €63,06 €
1.0000,11650 €116,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10997 €219,94 €
4.0000,09465 €378,60 €
6.0000,09421 €565,26 €
10.0000,09372 €937,20 €
14.0000,09342 €1.307,88 €
20.0000,09288 €1.857,60 €
24.0000,09190 €2.205,60 €
48.0000,08859 €4.252,32 €
50.0000,08841 €4.420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €