6.8 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1A685M085AB

DigiKey Part Number
445-14369-2-ND - Tape & Reel (TR)
445-14369-1-ND - Cut Tape (CT)
445-14369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A685M085AB
Description
CAP CER 6.8UF 10V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A685M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.234
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
500,12440 €6,22 €
1000,11050 €11,05 €
5000,08702 €43,51 €
1.0000,07979 €79,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07031 €281,24 €
8.0000,06620 €529,60 €
12.0000,06414 €769,68 €
20.0000,06186 €1.237,20 €
28.0000,06052 €1.694,56 €
40.0000,05924 €2.369,60 €
48.0000,05863 €2.814,24 €
96.0000,05658 €5.431,68 €
100.0000,05648 €5.648,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €