

C2012X5R0G476M125AB | |
|---|---|
DigiKey Part Number | 445-5988-2-ND - Tape & Reel (TR) 445-5988-1-ND - Cut Tape (CT) 445-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0G476M125AB |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0G476M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,16356 € | 81,78 € |
| 1.000 | 0,15382 € | 153,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15436 € | 308,72 € |
| 4.000 | 0,14067 € | 562,68 € |
| 6.000 | 0,12845 € | 770,70 € |
| 14.000 | 0,12583 € | 1.761,62 € |
| 20.000 | 0,12330 € | 2.466,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

