
C2012NP02W562J125AA | |
|---|---|
DigiKey Part Number | 445-172522-2-ND - Tape & Reel (TR) 445-172522-1-ND - Cut Tape (CT) 445-172522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W562J125AA |
Description | CAP CER 5600PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W562J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,12612 € | 63,06 € |
| 1.000 | 0,11650 € | 116,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11076 € | 221,52 € |
| 4.000 | 0,10412 € | 416,48 € |
| 6.000 | 0,10079 € | 604,74 € |
| 10.000 | 0,09639 € | 963,90 € |
| 14.000 | 0,09495 € | 1.329,30 € |
| 20.000 | 0,09288 € | 1.857,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

