330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W331J060AA

DigiKey Part Number
445-172507-2-ND - Tape & Reel (TR)
445-172507-1-ND - Cut Tape (CT)
445-172507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W331J060AA
Description
CAP CER 330PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W331J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18300 €1,83 €
500,13520 €6,76 €
1000,12010 €12,01 €
5000,09502 €47,51 €
1.0000,08727 €87,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07665 €306,60 €
8.0000,07277 €582,16 €
12.0000,07057 €846,84 €
20.0000,06928 €1.385,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €