C2012NP02E562J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 3.300
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,12173 €
Datasheet
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02E562J125AA

DigiKey Part Number
445-172526-2-ND - Tape & Reel (TR)
445-172526-1-ND - Cut Tape (CT)
445-172526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02E562J125AA
Description
CAP CER 5600PF 250V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02E562J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21000 €2,10 €
500,15580 €7,79 €
1000,13900 €13,90 €
5000,11102 €55,51 €
1.0000,10202 €102,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09675 €193,50 €
4.0000,08835 €353,40 €
6.0000,08772 €526,32 €
10.0000,08439 €843,90 €
14.0000,08244 €1.154,16 €
20.0000,08056 €1.611,20 €
24.0000,08023 €1.925,52 €
48.0000,07652 €3.672,96 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €