

C2012C0G2W472J125AA | |
|---|---|
DigiKey Part Number | 445-15331-2-ND - Tape & Reel (TR) 445-15331-1-ND - Cut Tape (CT) 445-15331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W472J125AA |
Description | CAP CER 4700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W472J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07524 € | 75,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06918 € | 138,36 € |
| 4.000 | 0,06492 € | 259,68 € |
| 6.000 | 0,06190 € | 371,40 € |
| 10.000 | 0,05886 € | 588,60 € |
| 14.000 | 0,05686 € | 796,04 € |
| 20.000 | 0,05667 € | 1.133,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


