

C2012C0G2W332J125AA | |
|---|---|
DigiKey Part Number | 445-15323-2-ND - Tape & Reel (TR) 445-15323-1-ND - Cut Tape (CT) 445-15323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W332J125AA |
Description | CAP CER 3300PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W332J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07420 € | 74,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06654 € | 133,08 € |
| 4.000 | 0,06199 € | 247,96 € |
| 6.000 | 0,05970 € | 358,20 € |
| 10.000 | 0,05718 € | 571,80 € |
| 14.000 | 0,05570 € | 779,80 € |
| 20.000 | 0,05428 € | 1.085,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

