

C2012C0G2W151J060AA | |
|---|---|
DigiKey Part Number | 445-15305-2-ND - Tape & Reel (TR) 445-15305-1-ND - Cut Tape (CT) 445-15305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W151J060AA |
Description | CAP CER 150PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W151J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03710 € | 37,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02959 € | 118,36 € |
| 8.000 | 0,02749 € | 219,92 € |
| 12.000 | 0,02735 € | 328,20 € |
| 20.000 | 0,02702 € | 540,40 € |
| 28.000 | 0,02628 € | 735,84 € |
| 40.000 | 0,02557 € | 1.022,80 € |
| 48.000 | 0,02523 € | 1.211,04 € |
| 96.000 | 0,02485 € | 2.385,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

