

C2012C0G2E122K085AA | |
|---|---|
DigiKey Part Number | 445-14334-2-ND - Tape & Reel (TR) 445-14334-1-ND - Cut Tape (CT) 445-14334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E122K085AA |
Description | CAP CER 1200PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E122K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04028 € | 20,14 € |
| 1.000 | 0,03627 € | 36,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02943 € | 117,72 € |
| 8.000 | 0,02728 € | 218,24 € |
| 12.000 | 0,02620 € | 314,40 € |
| 20.000 | 0,02500 € | 500,00 € |
| 28.000 | 0,02430 € | 680,40 € |
| 40.000 | 0,02363 € | 945,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

