

C2012C0G1H332J125AA | |
|---|---|
DigiKey Part Number | 445-1333-2-ND - Tape & Reel (TR) 445-1333-1-ND - Cut Tape (CT) 445-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H332J125AA |
Description | CAP CER 3300PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H332J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05450 € | 5,45 € |
| 500 | 0,04124 € | 20,62 € |
| 1.000 | 0,03717 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03286 € | 65,72 € |
| 4.000 | 0,03019 € | 120,76 € |
| 6.000 | 0,02885 € | 173,10 € |
| 10.000 | 0,02737 € | 273,70 € |
| 14.000 | 0,02651 € | 371,14 € |
| 20.000 | 0,02568 € | 513,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


