

C2012C0G1H222J060AA | |
|---|---|
DigiKey Part Number | 445-7507-2-ND - Tape & Reel (TR) 445-7507-1-ND - Cut Tape (CT) 445-7507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H222J060AA |
Description | CAP CER 2200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H222J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04180 € | 4,18 € |
| 500 | 0,03126 € | 15,63 € |
| 1.000 | 0,02800 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02247 € | 89,88 € |
| 8.000 | 0,02071 € | 165,68 € |
| 12.000 | 0,01983 € | 237,96 € |
| 20.000 | 0,01886 € | 377,20 € |
| 28.000 | 0,01829 € | 512,12 € |
| 40.000 | 0,01774 € | 709,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |


