

C1608X7R2A682K080AA | |
|---|---|
DigiKey Part Number | 445-4424-2-ND - Tape & Reel (TR) 445-4424-1-ND - Cut Tape (CT) 445-4424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A682K080AA |
Description | CAP CER 6800PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A682K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01584 € | 7,92 € |
| 1.000 | 0,01398 € | 13,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01087 € | 43,48 € |
| 8.000 | 0,00987 € | 78,96 € |
| 12.000 | 0,00937 € | 112,44 € |
| 20.000 | 0,00882 € | 176,40 € |
| 28.000 | 0,00849 € | 237,72 € |
| 40.000 | 0,00818 € | 327,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

