
C1608X7R2A103M080AE | |
|---|---|
DigiKey Part Number | 445-173731-2-ND - Tape & Reel (TR) 445-173731-1-ND - Cut Tape (CT) 445-173731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103M080AE |
Description | CAP CER 10000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A103M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03268 € | 16,34 € |
| 1.000 | 0,02934 € | 29,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02138 € | 85,52 € |
| 8.000 | 0,02115 € | 169,20 € |
| 12.000 | 0,02104 € | 252,48 € |
| 20.000 | 0,02091 € | 418,20 € |
| 28.000 | 0,02031 € | 568,68 € |
| 40.000 | 0,01972 € | 788,80 € |
| 48.000 | 0,01944 € | 933,12 € |
| 96.000 | 0,01901 € | 1.824,96 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

