Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1H103M080AE | |
|---|---|
DigiKey Part Number | 445-15926-2-ND - Tape & Reel (TR) 445-15926-1-ND - Cut Tape (CT) 445-15926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H103M080AE |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H103M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03660 € | 18,30 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02806 € | 112,24 € |
| 8.000 | 0,02505 € | 200,40 € |
| 12.000 | 0,02268 € | 272,16 € |
| 20.000 | 0,02244 € | 448,80 € |
| 28.000 | 0,02098 € | 587,44 € |
| 40.000 | 0,02038 € | 815,20 € |
| 48.000 | 0,02009 € | 964,32 € |
| 96.000 | 0,01985 € | 1.905,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |






