

C1608X7R1E154K080AA | |
|---|---|
DigiKey Part Number | 445-5190-2-ND - Tape & Reel (TR) 445-5190-1-ND - Cut Tape (CT) 445-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E154K080AA |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E154K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02262 € | 22,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01798 € | 71,92 € |
| 8.000 | 0,01650 € | 132,00 € |
| 12.000 | 0,01576 € | 189,12 € |
| 20.000 | 0,01494 € | 298,80 € |
| 28.000 | 0,01446 € | 404,88 € |
| 40.000 | 0,01400 € | 560,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

