

C1608X5R1H474K080AB | |
|---|---|
DigiKey Part Number | 445-7464-2-ND - Tape & Reel (TR) 445-7464-1-ND - Cut Tape (CT) 445-7464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H474K080AB |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H474K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04106 € | 20,53 € |
| 1.000 | 0,03700 € | 37,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03004 € | 120,16 € |
| 8.000 | 0,02785 € | 222,80 € |
| 12.000 | 0,02676 € | 321,12 € |
| 20.000 | 0,02554 € | 510,80 € |
| 28.000 | 0,02483 € | 695,24 € |
| 40.000 | 0,02415 € | 966,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

