

C1608X5R1H224K080AB | |
|---|---|
DigiKey Part Number | 445-7460-2-ND - Tape & Reel (TR) 445-7460-1-ND - Cut Tape (CT) 445-7460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H224K080AB |
Description | CAP CER 0.22UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H224K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03356 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02714 € | 108,56 € |
| 8.000 | 0,02511 € | 200,88 € |
| 12.000 | 0,02410 € | 289,20 € |
| 20.000 | 0,02297 € | 459,40 € |
| 28.000 | 0,02232 € | 624,96 € |
| 40.000 | 0,02168 € | 867,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

