

C1608X5R1E335K080AC | |
|---|---|
DigiKey Part Number | 445-14141-2-ND - Tape & Reel (TR) 445-14141-1-ND - Cut Tape (CT) 445-14141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E335K080AC |
Description | CAP CER 3.3UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E335K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11080 € | 5,54 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07220 € | 72,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06338 € | 253,52 € |
| 8.000 | 0,05957 € | 476,56 € |
| 12.000 | 0,05766 € | 691,92 € |
| 20.000 | 0,05555 € | 1.111,00 € |
| 28.000 | 0,05431 € | 1.520,68 € |
| 40.000 | 0,05312 € | 2.124,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

