


C1608X5R1C474K080AA | |
|---|---|
DigiKey Part Number | 445-5152-2-ND - Tape & Reel (TR) 445-5152-1-ND - Cut Tape (CT) 445-5152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C474K080AA |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C474K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02830 € | 2,83 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01841 € | 18,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01450 € | 58,00 € |
| 8.000 | 0,01325 € | 106,00 € |
| 12.000 | 0,01262 € | 151,44 € |
| 20.000 | 0,01192 € | 238,40 € |
| 28.000 | 0,01152 € | 322,56 € |
| 40.000 | 0,01113 € | 445,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

