

C1608X5R1C335K080AC | |
|---|---|
DigiKey Part Number | 445-7476-2-ND - Tape & Reel (TR) 445-7476-1-ND - Cut Tape (CT) 445-7476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C335K080AC |
Description | CAP CER 3.3UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C335K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05667 € | 56,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04684 € | 187,36 € |
| 8.000 | 0,04611 € | 368,88 € |
| 12.000 | 0,04452 € | 534,24 € |
| 20.000 | 0,04277 € | 855,40 € |
| 28.000 | 0,04201 € | 1.176,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

