1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C105M080AA

DigiKey Part Number
445-5156-2-ND - Tape & Reel (TR)
445-5156-1-ND - Cut Tape (CT)
445-5156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C105M080AA
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C105M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03840 €1,92 €
1000,03320 €3,32 €
5000,02458 €12,29 €
1.0000,02191 €21,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01830 €73,20 €
8.0000,01680 €134,40 €
12.0000,01605 €192,60 €
20.0000,01522 €304,40 €
28.0000,01473 €412,44 €
40.0000,01427 €570,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €