
C1608X5R1A226M080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1A226M080DCTR-ND - Tape & Reel (TR) 445-C1608X5R1A226M080DCCT-ND - Cut Tape (CT) 445-C1608X5R1A226M080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A226M080DC |
Description | COMMERCIAL GRADE,0603,X5R,10V,22 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08638 € | 43,19 € |
| 1.000 | 0,07918 € | 79,18 € |
| 2.500 | 0,07158 € | 178,95 € |
| 5.000 | 0,06701 € | 335,05 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

