68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H680J080AA

DigiKey Part Number
445-14088-2-ND - Tape & Reel (TR)
445-14088-1-ND - Cut Tape (CT)
445-14088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H680J080AA
Description
CAP CER 68PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H680J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A680J080AATDK7.756445-14028-1-ND0,46000 €Upgrade
CGA3E2NP01H680J080AATDK2.710445-12426-1-ND0,59000 €Parametric Equivalent
C0603C680J5GACTUKEMET66.844399-C0603C680J5GACTUCT-ND0,33000 €Direct
CC0603JRNPO9BN680YAGEO21.429311-1067-1-ND0,33000 €Direct
CL10C680JB8NNNCSamsung Electro-Mechanics267.6191276-1135-1-ND0,33000 €Direct
In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05600 €2,80 €
1000,04900 €4,90 €
5000,03686 €18,43 €
1.0000,03315 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02680 €107,20 €
8.0000,02480 €198,40 €
12.0000,02380 €285,60 €
20.0000,02269 €453,80 €
28.0000,02204 €617,12 €
40.0000,02141 €856,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €