C1608NP01H4R7C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 2.639
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 122
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 31.082
Unit Price: 0,29000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.009
Unit Price: 0,16000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 44.531
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09527 €
Datasheet

Upgrade


Murata Electronics
In Stock: 381
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 98.497
Unit Price: 0,09000 €
Datasheet
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP01H4R7C080AA

DigiKey Part Number
445-14084-2-ND - Tape & Reel (TR)
445-14084-1-ND - Cut Tape (CT)
445-14084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H4R7C080AA
Description
CAP CER 4.7PF 50V NP0 0603
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H4R7C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes