560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E561J080AA

DigiKey Part Number
445-4131-2-ND - Tape & Reel (TR)
445-4131-1-ND - Cut Tape (CT)
445-4131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E561J080AA
Description
CAP CER 560PF 250V C0G 0603
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E561J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01433 €57,32 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03360 €1,68 €
1000,02890 €2,89 €
5000,02124 €10,62 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
1000,02570 €2,57 €
1.0000,01744 €17,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €