C1608C0G2A821J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 4.339
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 7.960
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 10.673
Unit Price: 0,29000 €
Datasheet

Direct


Murata Electronics
In Stock: 6.341
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20457 €
Datasheet

Upgrade


KEMET
In Stock: 35.434
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 9.263
Unit Price: 0,21000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08406 €
Datasheet

Similar


KEMET
In Stock: 7.659
Unit Price: 0,40000 €
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A821J080AA

DigiKey Part Number
445-4126-2-ND - Tape & Reel (TR)
445-4126-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G2A821J080AA
Description
CAP CER 820PF 100V C0G 0603
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A821J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes