

C1608C0G2A102G080AA | |
|---|---|
DigiKey Part Number | 445-5381-2-ND - Tape & Reel (TR) 445-5381-1-ND - Cut Tape (CT) 445-5381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A102G080AA |
Description | CAP CER 1000PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A102G080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,35870 € | 35,87 € |
| 500 | 0,29868 € | 149,34 € |
| 1.000 | 0,28013 € | 280,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24508 € | 980,32 € |
| 8.000 | 0,23503 € | 1.880,24 € |
| 12.000 | 0,22999 € | 2.759,88 € |
| 20.000 | 0,22441 € | 4.488,20 € |
| 28.000 | 0,22114 € | 6.191,92 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

