
C1608C0G1V103J080AC | |
|---|---|
DigiKey Part Number | 445-174556-2-ND - Tape & Reel (TR) 445-174556-1-ND - Cut Tape (CT) 445-174556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1V103J080AC |
Description | CAP CER 10000PF 35V NP0 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 35V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1V103J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H103J080AA | TDK | 95.498 | 445-7404-1-ND | 0,20000 € | Direct |
| C1608C0G2A103J080AC | TDK | 0 | 445-172665-1-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06860 € | 34,30 € |
| 1.000 | 0,06252 € | 62,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05189 € | 207,56 € |
| 8.000 | 0,04860 € | 388,80 € |
| 12.000 | 0,04696 € | 563,52 € |
| 20.000 | 0,04514 € | 902,80 € |
| 28.000 | 0,04407 € | 1.233,96 € |
| 40.000 | 0,04304 € | 1.721,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

