

C1608C0G1H680G080AA | |
|---|---|
DigiKey Part Number | 445-7030-2-ND - Tape & Reel (TR) 445-7030-1-ND - Cut Tape (CT) 445-7030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H680G080AA |
Description | CAP CER 68PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H680G080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04940 € | 49,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04060 € | 162,40 € |
| 8.000 | 0,03786 € | 302,88 € |
| 12.000 | 0,03648 € | 437,76 € |
| 20.000 | 0,03496 € | 699,20 € |
| 28.000 | 0,03407 € | 953,96 € |
| 40.000 | 0,03322 € | 1.328,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

