220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H221G080AA

DigiKey Part Number
445-5375-2-ND - Tape & Reel (TR)
445-5375-1-ND - Cut Tape (CT)
445-5375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H221G080AA
Description
CAP CER 220PF 50V C0G 0603
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H221G080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12620 €6,31 €
1000,11200 €11,20 €
5000,08798 €43,99 €
1.0000,08060 €80,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06582 €263,28 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €