C1608C0G1H220J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13.579
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 6.078
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 110
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 38.857
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 172
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.222
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 68.869
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 91.572
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 56.042
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 2.509
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 10.489
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 10.371
Unit Price: 0,55000 €
Datasheet

Upgrade


KEMET
In Stock: 8.050
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 140.053
Unit Price: 0,09000 €
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H220J/10

DigiKey Part Number
C1608C0G1H220J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H220J/10
Description
CAP CER 22PF 50V C0G 0603
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types