


C1608C0G1H102J080AA | |
|---|---|
DigiKey Part Number | 445-1293-2-ND - Tape & Reel (TR) 445-1293-1-ND - Cut Tape (CT) 445-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102J080AA |
Description | CAP CER 1000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03084 € | 15,42 € |
| 1.000 | 0,02763 € | 27,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02215 € | 88,60 € |
| 8.000 | 0,02041 € | 163,28 € |
| 12.000 | 0,01954 € | 234,48 € |
| 20.000 | 0,01858 € | 371,60 € |
| 28.000 | 0,01802 € | 504,56 € |
| 40.000 | 0,01748 € | 699,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |



