

C1005X8R1H152K050BA | |
|---|---|
DigiKey Part Number | 445-3417-2-ND - Tape & Reel (TR) 445-3417-1-ND - Cut Tape (CT) 445-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H152K050BA |
Description | CAP CER 1500PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H152K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03356 € | 33,56 € |
| 2.500 | 0,02960 € | 74,00 € |
| 5.000 | 0,02722 € | 136,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02454 € | 245,40 € |
| 20.000 | 0,02297 € | 459,40 € |
| 30.000 | 0,02219 € | 665,70 € |
| 50.000 | 0,02132 € | 1.066,00 € |
| 70.000 | 0,02081 € | 1.456,70 € |
| 100.000 | 0,02032 € | 2.032,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

