150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1H151K050BA

DigiKey Part Number
445-3416-2-ND - Tape & Reel (TR)
445-3416-1-ND - Cut Tape (CT)
445-3416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H151K050BA
Description
CAP CER 150PF 50V X8R 0402
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H151K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,04020 €2,01 €
1000,03480 €3,48 €
5000,02578 €12,89 €
1.0000,02303 €23,03 €
2.5000,02012 €50,30 €
5.0000,01837 €91,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01727 €172,70 €
20.0000,01607 €321,40 €
30.0000,01546 €463,80 €
50.0000,01479 €739,50 €
70.0000,01440 €1.008,00 €
100.0000,01403 €1.403,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €