

C1005X7S2A332K050BB | |
|---|---|
DigiKey Part Number | 445-6024-2-ND - Tape & Reel (TR) 445-6024-1-ND - Cut Tape (CT) 445-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A332K050BB |
Description | CAP CER 3300PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A332K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01612 € | 16,12 € |
| 2.500 | 0,01392 € | 34,80 € |
| 5.000 | 0,01259 € | 62,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01118 € | 111,80 € |
| 20.000 | 0,01031 € | 206,20 € |
| 30.000 | 0,00988 € | 296,40 € |
| 50.000 | 0,00939 € | 469,50 € |
| 70.000 | 0,00911 € | 637,70 € |
| 100.000 | 0,00884 € | 884,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

