0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A474M050BC

DigiKey Part Number
445-8010-2-ND - Tape & Reel (TR)
445-8010-1-ND - Cut Tape (CT)
445-8010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A474M050BC
Description
CAP CER 0.47UF 10V X7S 0402
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A474M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.098
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03900 €1,95 €
1000,03370 €3,37 €
5000,02494 €12,47 €
1.0000,02222 €22,22 €
2.5000,01937 €48,42 €
5.0000,01765 €88,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01578 €157,80 €
20.0000,01465 €293,00 €
30.0000,01409 €422,70 €
50.0000,01346 €673,00 €
70.0000,01310 €917,00 €
100.0000,01275 €1.275,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €