

C1005X7R1H473M050BB | |
|---|---|
DigiKey Part Number | 445-7337-2-ND - Tape & Reel (TR) 445-7337-1-ND - Cut Tape (CT) 445-7337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H473M050BB |
Description | CAP CER 0.047UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H473M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02830 € | 2,83 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01841 € | 18,41 € |
| 2.500 | 0,01596 € | 39,90 € |
| 5.000 | 0,01448 € | 72,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01289 € | 128,90 € |
| 20.000 | 0,01192 € | 238,40 € |
| 30.000 | 0,01144 € | 343,20 € |
| 50.000 | 0,01090 € | 545,00 € |
| 70.000 | 0,01059 € | 741,30 € |
| 100.000 | 0,01029 € | 1.029,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

