C1005X7R1H472K050BA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 83
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 101.697
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 100.872
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 68.491
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 517.971
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 142.871
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 134.201
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 9.768
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 44.721
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 12.127
Unit Price: 0,39000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 267.526
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 433.447
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.748
Unit Price: 0,27000 €
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1H472K050BA

DigiKey Part Number
445-1258-2-ND - Tape & Reel (TR)
445-1258-1-ND - Cut Tape (CT)
445-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H472K050BA
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H472K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01900 €1,90 €
5000,01362 €6,81 €
1.0000,01198 €11,98 €
2.5000,01025 €25,62 €
5.0000,00922 €46,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00813 €81,30 €
20.0000,00745 €149,00 €
30.0000,00710 €213,00 €
50.0000,00673 €336,50 €
70.0000,00651 €455,70 €
100.0000,00630 €630,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €