

C1005X7R1H471K050BA | |
|---|---|
DigiKey Part Number | 445-1255-2-ND - Tape & Reel (TR) 445-1255-1-ND - Cut Tape (CT) 445-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H471K050BA |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H471K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01900 € | 1,90 € |
| 500 | 0,01362 € | 6,81 € |
| 1.000 | 0,01198 € | 11,98 € |
| 2.500 | 0,01025 € | 25,62 € |
| 5.000 | 0,00922 € | 46,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00813 € | 81,30 € |
| 20.000 | 0,00745 € | 149,00 € |
| 30.000 | 0,00710 € | 213,00 € |
| 50.000 | 0,00673 € | 336,50 € |
| 70.000 | 0,00651 € | 455,70 € |
| 100.000 | 0,00630 € | 630,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

