
C1005X7R1H103K050BE | |
|---|---|
DigiKey Part Number | 445-173623-2-ND - Tape & Reel (TR) 445-173623-1-ND - Cut Tape (CT) 445-173623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H103K050BE |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H103K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03228 € | 16,14 € |
| 1.000 | 0,02894 € | 28,94 € |
| 2.500 | 0,02542 € | 63,55 € |
| 5.000 | 0,02330 € | 116,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02094 € | 209,40 € |
| 20.000 | 0,01955 € | 391,00 € |
| 30.000 | 0,01885 € | 565,50 € |
| 50.000 | 0,01808 € | 904,00 € |
| 70.000 | 0,01763 € | 1.234,10 € |
| 100.000 | 0,01719 € | 1.719,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

