


C1005X7R1E473K050BC | |
|---|---|
DigiKey Part Number | 445-4941-2-ND - Tape & Reel (TR) 445-4941-1-ND - Cut Tape (CT) 445-4941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E473K050BC |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E473K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01633 € | 16,33 € |
| 2.500 | 0,01410 € | 35,25 € |
| 5.000 | 0,01277 € | 63,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01134 € | 113,40 € |
| 20.000 | 0,01046 € | 209,20 € |
| 30.000 | 0,01002 € | 300,60 € |
| 50.000 | 0,00953 € | 476,50 € |
| 70.000 | 0,00925 € | 647,50 € |
| 100.000 | 0,00897 € | 897,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

