0.015 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1E153M

DigiKey Part Number
445-4937-2-ND - Tape & Reel (TR)
445-4937-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005X7R1E153M
Description
CAP CER 0.015UF 25V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E153M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
1000,03000 €3,00 €
1.0000,01687 €16,87 €
2.5000,01342 €33,55 €
5.0000,01134 €56,70 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €