

C1005X6S1C105M050BC | |
|---|---|
DigiKey Part Number | 445-9082-2-ND - Tape & Reel (TR) 445-9082-1-ND - Cut Tape (CT) 445-9082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C105M050BC |
Description | CAP CER 1UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C105M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02494 € | 12,47 € |
| 1.000 | 0,02222 € | 22,22 € |
| 2.500 | 0,01937 € | 48,42 € |
| 5.000 | 0,01765 € | 88,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01578 € | 157,80 € |
| 20.000 | 0,01465 € | 293,00 € |
| 30.000 | 0,01409 € | 422,70 € |
| 50.000 | 0,01346 € | 673,00 € |
| 70.000 | 0,01310 € | 917,00 € |
| 100.000 | 0,01275 € | 1.275,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

