2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1A225M050BC

DigiKey Part Number
445-9108-2-ND - Tape & Reel (TR)
445-9108-1-ND - Cut Tape (CT)
445-9108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A225M050BC
Description
CAP CER 2.2UF 10V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A225M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.554
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07440 €3,72 €
1000,06520 €6,52 €
5000,04982 €24,91 €
1.0000,04510 €45,10 €
2.5000,04011 €100,28 €
5.0000,03711 €185,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03365 €336,50 €
20.0000,03167 €633,40 €
30.0000,03069 €920,70 €
50.0000,02959 €1.479,50 €
70.0000,02895 €2.026,50 €
100.0000,02833 €2.833,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €