C1005X5R1C473M050BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 25.528
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 9.808
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 24.020
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 31.639
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 103.958
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 70.236
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 180.062
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 24.797
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 11.245
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 223.400
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10707 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,00388 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10545 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47.064
Unit Price: 0,11000 €
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C473M050BA

DigiKey Part Number
445-4967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1C473M050BA
Description
CAP CER 0.047UF 16V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C473M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes