


C1005X5R1C224K050BB | |
|---|---|
DigiKey Part Number | 445-4972-2-ND - Tape & Reel (TR) 445-4972-1-ND - Cut Tape (CT) 445-4972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C224K050BB |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C224K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02730 € | 13,65 € |
| 1.000 | 0,02437 € | 24,37 € |
| 2.500 | 0,02130 € | 53,25 € |
| 5.000 | 0,01945 € | 97,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01742 € | 174,20 € |
| 20.000 | 0,01621 € | 324,20 € |
| 30.000 | 0,01560 € | 468,00 € |
| 50.000 | 0,01493 € | 746,50 € |
| 70.000 | 0,01453 € | 1.017,10 € |
| 100.000 | 0,01416 € | 1.416,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

