0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X5R1C224K050BB

DigiKey Part Number
445-4972-2-ND - Tape & Reel (TR)
445-4972-1-ND - Cut Tape (CT)
445-4972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C224K050BB
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C224K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06100 €0,61 €
500,04260 €2,13 €
1000,03680 €3,68 €
5000,02730 €13,65 €
1.0000,02437 €24,37 €
2.5000,02130 €53,25 €
5.0000,01945 €97,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01742 €174,20 €
20.0000,01621 €324,20 €
30.0000,01560 €468,00 €
50.0000,01493 €746,50 €
70.0000,01453 €1.017,10 €
100.0000,01416 €1.416,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €